833-024-559-212

Heilind Number:EDA833-024-559-212
Manufacturer:EDAC
Manufacturer Number:833-024-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage capacity, making it perfect for high-power applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures both durability and efficient conductivity. Featuring two rows with 24 positions in a .156-inch pitch, it offers ample connectivity options. The right-angle mount orientation allows for seamless integration onto your PCB, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your electronic setups with this essential connector for seamless board-to-board connectivity.