833-024-559-602

Heilind Number:EDA833-024-559-602
Manufacturer:EDAC
Manufacturer Number:833-024-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-559-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Designed for optimal performance, this connector features a single row configuration with 24 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only offers robust housing but also adds a touch of color to your setup. The contact material, made of Copper Alloy, guarantees secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment during assembly. Its right-angle mount orientation allows for easy installation in tight spaces, while the broad operating temperature range of -40 to 105°C ensures reliability in various environments. Trust in this essential component for your connectivity needs.