833-024-559-802

Heilind Number:EDA833-024-559-802
Manufacturer:EDAC
Manufacturer Number:833-024-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-559-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. This essential component, featuring a vibrant green color for easy identification, boasts a robust amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance even in demanding environments. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless interconnection for up to 24 positions. Its right-angle mount orientation facilitates space-saving installation on your board, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in this high-quality connector for efficient and secure board-to-board connectivity.