833-024-559-803

Heilind Number:EDA833-024-559-803
Manufacturer:EDAC
Manufacturer Number:833-024-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-559-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking Green hue, ensuring both reliability and visual appeal. With an amperage rating of 3A, it guarantees seamless operation even under heavy loads. The Copper Alloy contact material guarantees excellent conductivity, while the Right Angle mount orientation offers versatile installation options. Featuring two rows and 24 positions, with a pitch of .156 inches and row spacing of .2 inches, it allows for efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic project or application. Elevate your connectivity game with this essential component.