833-024-559-812

Heilind Number:EDA833-024-559-812
Manufacturer:EDAC
Manufacturer Number:833-024-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-559-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also boasts a robust design for reliable functionality. With an amperage rating of 3 A, it ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any operating environment. Designed with two rows and 24 positions, it offers ample connectivity options. The contact material, Copper Alloy, provides optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Its right-angle mount orientation is ideal for space-saving setups. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your system's connectivity with this essential component.