833-024-560-203

Heilind Number:EDA833-024-560-203
Manufacturer:EDAC
Manufacturer Number:833-024-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-560-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 24 positions for optimal signal transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliability in any application. The .156-inch pitch and .2-inch row spacing offer easy installation, while the straight mount orientation provides versatility. With an operating temperature range of -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Elevate your electronics projects with this essential component.