833-024-560-804

Heilind Number:EDA833-024-560-804
Manufacturer:EDAC
Manufacturer Number:833-024-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-560-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color for easy identification, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance. With a 3 A amperage rating, it can accommodate high-power applications with ease. Its two rows of copper alloy contacts, spaced at a pitch of .156 inches and .2 inches between rows, provide efficient signal transmission across 24 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Trust in this essential component for secure and efficient board-to-board connections in your electronic designs.