833-024-560-808

Heilind Number:EDA833-024-560-808
Manufacturer:EDAC
Manufacturer Number:833-024-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-560-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both safety and visibility in your setup. With two rows and a total of 24 positions, it offers ample space for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment and secure mating. Its straight mount orientation further streamlines installation on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding environments. Elevate your PCB assemblies with this essential component, a testament to our commitment to quality and innovation in connector technology.