833-025-500-604

Heilind Number:EDA833-025-500-604
Manufacturer:EDAC
Manufacturer Number:833-025-500-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-025-500-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-025-500-604

Detailed Description

Enhance connectivity in your electronic systems with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 25 positions, allowing for seamless board-to-board connections. The durable housing is made of UL 94V-0 Thermoplastic Polyester in a sleek green color, ensuring both reliability and visual appeal. With a contact material of Copper Alloy and a pitch of .156 inches, it offers efficient signal transmission. The straight mount orientation and compact .2-inch row spacing make for easy installation and space-saving on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in our product for secure and efficient connections in your electronic assemblies.