833-025-520-104

Heilind Number:EDA833-025-520-104
Manufacturer:EDAC
Manufacturer Number:833-025-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-025-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-025-520-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector not only stands out visually but also offers high performance, with a contact material of durable Copper Alloy ensuring reliable conductivity. Its single-row design with 25 positions accommodates various connection needs, while a pitch of .156 inches and row spacing of .2 inches provide optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robust housing for long-lasting usage. Withstanding temperatures ranging from -40 to 105°C, this connector is ideal for diverse operating environments, making it a versatile choice for your PCB connectivity solutions.