833-025-520-108

Heilind Number:EDA833-025-520-108
Manufacturer:EDAC
Manufacturer Number:833-025-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-025-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-025-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance in a variety of environments. With a single row housing and a contact material of Copper Alloy, it guarantees efficient power transfer at an amperage of 3 A. Featuring 25 positions and a .156-inch pitch with .2-inch row spacing, it offers ample room for secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for optimal connectivity.