833-025-520-112

Heilind Number:EDA833-025-520-112
Manufacturer:EDAC
Manufacturer Number:833-025-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-025-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-025-520-112

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this connector boasts a sleek design that effortlessly blends in with your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a high amperage rating of 3 A, it delivers reliable power transmission. The Copper Alloy contact material guarantees efficient signal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Offering 25 positions in a single row, it accommodates multiple connections with ease. Its straight mount orientation simplifies installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your device's connectivity with this essential component.