833-025-520-607

Heilind Number:EDA833-025-520-607
Manufacturer:EDAC
Manufacturer Number:833-025-520-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-025-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-025-520-607

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration, this connector features a single row with 25 positions for efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating conditions, from -40 to 105 °C. Engineered with Copper Alloy contact material, it guarantees optimal conductivity at a pitch of .156 inches. With a compact straight mounting orientation and a row spacing of .2 inches, it's perfect for space-conscious applications. Elevate your PCB connections with this high-performance component.