833-025-520-608

Heilind Number:EDA833-025-520-608
Manufacturer:EDAC
Manufacturer Number:833-025-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-025-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-025-520-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek green design that adds a pop of color to your setup. This essential component features a single row layout with 25 positions, ensuring seamless communication within your circuit. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless during installation. Rest assured of its longevity, as it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this connector to deliver optimal performance in your electronic projects.