833-025-521-102

Heilind Number:EDA833-025-521-102
Manufacturer:EDAC
Manufacturer Number:833-025-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-025-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-025-521-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With a single row design and a compact pitch of .156 inches, it's perfect for efficient board-to-board connections. The Copper Alloy contacts guarantee reliable conductivity, while the 25 positions accommodate multiple components seamlessly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and indispensable solution for your electronic assembly needs. Upgrade your setup today and experience the difference in performance and reliability.