833-025-521-108

Heilind Number:EDA833-025-521-108
Manufacturer:EDAC
Manufacturer Number:833-025-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-025-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-025-521-108

Detailed Description

Enhance connectivity on your PCB with this durable Card Edge Connector. Designed for seamless integration, it features 25 positions in a single row, with a pitch of .156 inches for optimal performance. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both reliability and safety. Each contact is made of high-quality Copper Alloy, rated for 3A, and can withstand temperatures ranging from -40 to 105°C. With a straight mount orientation and convenient row spacing of .2 inches, this connector offers easy installation and efficient board-to-board connections. Perfect for a wide range of applications, it's a essential component for any project requiring robust and dependable connectivity.