833-025-521-112

Heilind Number:EDA833-025-521-112
Manufacturer:EDAC
Manufacturer Number:833-025-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-025-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-025-521-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. Featuring a vibrant green color and constructed from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and reliability in any application. With a single row layout and 25 positions, it offers ample connectivity options for your electronic devices. The contact material, made of high-quality Copper Alloy, ensures optimal signal transmission. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Its straight mount orientation and .156-inch pitch make installation a breeze. Upgrade your PCB connectors with this essential component, perfect for Board to Board connections.