833-025-521-612

Heilind Number:EDA833-025-521-612
Manufacturer:EDAC
Manufacturer Number:833-025-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-025-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-025-521-612

Detailed Description

Enhance your circuit connections with our cutting-edge Card Edge Connector. Designed for top-tier performance, this connector features a vibrant green color and a single row configuration. With a robust amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. The 25 positions and .156-inch pitch offer ample room for seamless board-to-board connectivity. Each contact is meticulously constructed from Copper Alloy, ensuring optimal conductivity. Its .2-inch row spacing and straight mount orientation provide easy installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Elevate your PCB connections with this essential component.