833-025-523-107

Heilind Number:EDA833-025-523-107
Manufacturer:EDAC
Manufacturer Number:833-025-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-025-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-025-523-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your setup but also offers robust functionality. With an amperage of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single row design with 25 positions allows for seamless board-to-board connections. Its Copper Alloy contact material and .156-inch pitch ensure efficient data transfer. With a temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for secure and stable connectivity in your electronic projects.