833-025-523-108

Heilind Number:EDA833-025-523-108
Manufacturer:EDAC
Manufacturer Number:833-025-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-025-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-025-523-108

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a vibrant green hue, it's not only visually striking but also reliably functional, with a 3A amperage capacity ensuring efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row design and 25 positions, it offers ample connectivity options for your PCB setups. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise placement on your boards. Suitable for straight mounting orientation, it's versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore its potential in our extensive range of PCB connectors.