833-025-523-607

Heilind Number:EDA833-025-523-607
Manufacturer:EDAC
Manufacturer Number:833-025-523-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-025-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-025-523-607

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and is meticulously crafted with UL 94V-0 Thermoplastic Polyester housing material for enhanced durability. Its single-row configuration with 25 positions ensures efficient signal transmission, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed during installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy assembly onto your PCB, making it an essential component in your electronic assembly projects. Elevate your connection game with this reliable and high-quality Card Edge Connector.