833-025-524-101

Heilind Number:EDA833-025-524-101
Manufacturer:EDAC
Manufacturer Number:833-025-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-025-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-025-524-101

Detailed Description

Enhance connectivity in your circuitry with this high-performance Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color while ensuring reliable power delivery with a 3 A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting usage even in demanding environments. With a single row design and 25 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material and .156-inch pitch ensure optimal signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile choice for various applications in the electronics industry. Upgrade your PCB connectivity with this essential component.