833-025-524-108

Heilind Number:EDA833-025-524-108
Manufacturer:EDAC
Manufacturer Number:833-025-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-025-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-025-524-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row of 25 positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees reliability in any environment. With a contact material of Copper Alloy and a pitch of .156 inches, it offers optimal conductivity. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105 °C ensures consistent performance. Trust in this essential component for your PCB assembly needs.