833-025-540-103

Heilind Number:EDA833-025-540-103
Manufacturer:EDAC
Manufacturer Number:833-025-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-025-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-025-540-103

Detailed Description

Enhance connectivity in your PCB designs with our high-quality Card Edge Connector. Featuring a vibrant green hue, this essential component ensures seamless power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row design and 25 positions, it offers ample space for efficient board-to-board connections. The Copper Alloy contact material and .156-inch pitch enable reliable signal transmission, while a .2-inch row spacing ensures optimal arrangement. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for superior performance and longevity in your electronic projects.