833-025-540-104

Heilind Number:EDA833-025-540-104
Manufacturer:EDAC
Manufacturer Number:833-025-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-025-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-025-540-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, this connector not only adds a pop of color but also ensures easy identification in crowded circuitry. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any application. The single-row design with 25 positions offers ample connectivity options, while the copper alloy contact material ensures optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. The .156-inch pitch and .2-inch row spacing facilitate easy installation, and the straight mount orientation allows for efficient board-to-board connections. Elevate your electronic projects with this essential component.