833-025-540-108

Heilind Number:EDA833-025-540-108
Manufacturer:EDAC
Manufacturer Number:833-025-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-025-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-025-540-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 25 positions, perfect for efficient board-to-board connections. Its durable construction, crafted from UL 94V-0 Thermoplastic Polyester and Copper Alloy contacts, ensures reliable performance even in demanding environments. With a 3A amperage rating and a pitch of .156 inches, it provides optimal power transmission and signal integrity. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for seamless and secure PCB connectivity.