833-025-541-101

Heilind Number:EDA833-025-541-101
Manufacturer:EDAC
Manufacturer Number:833-025-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-025-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-025-541-101

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures safe and efficient power transfer, with an amperage rating of 3A. Its single row design, with 25 positions and a pitch of .156 inches, guarantees seamless integration into your circuit board. Crafted from high-quality Copper Alloy, the contacts provide optimal conductivity and durability. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is built for reliable performance in any environment. Elevate your PCB assembly with this essential component.