833-025-541-102

Heilind Number:EDA833-025-541-102
Manufacturer:EDAC
Manufacturer Number:833-025-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-025-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-025-541-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Boasting a vibrant green color, this connector is not only visually striking but also highly functional, with a robust amperage of 3 A ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all environments. With a single row design and 25 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, ensures reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Whether you require straight mount orientation or operating in extreme conditions ranging from -40 to 105 °C, this connector delivers uncompromising performance. Explore our range of connectors to elevate your PCB assembly process.