833-025-541-604

Heilind Number:EDA833-025-541-604
Manufacturer:EDAC
Manufacturer Number:833-025-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-025-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-025-541-604

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row consisting of 25 copper alloy contact positions, it ensures reliable conductivity, even in high-demand applications. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation allows for effortless installation, while an operating temperature range of -40 to 105°C ensures performance in diverse environments. Elevate your connectivity solutions with this essential component.