833-025-542-102

Heilind Number:EDA833-025-542-102
Manufacturer:EDAC
Manufacturer Number:833-025-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-025-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-025-542-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and reliability, it features 25 positions in a single row with a pitch of .156 inches, ensuring seamless integration. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is composed of Copper Alloy, providing excellent conductivity. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, it offers optimal performance in diverse environments. Whether for industrial or commercial applications, this connector is the perfect choice to streamline your board-to-board connections.