833-025-542-104

Heilind Number:EDA833-025-542-104
Manufacturer:EDAC
Manufacturer Number:833-025-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-025-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-025-542-104

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, this connector boasts a single row configuration with a generous 25 positions, ensuring ample connectivity options. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety in operation. The Copper Alloy contact material offers reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment on the board. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suited for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs in the electronic realm. Explore seamless data transfer and power distribution with this essential component.