833-025-542-108

Heilind Number:EDA833-025-542-108
Manufacturer:EDAC
Manufacturer Number:833-025-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-025-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-025-542-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color, it not only adds a pop of color to your setup but also offers durability with its UL 94V-0 Thermoplastic Polyester housing material. Designed for seamless integration, this connector boasts a single row layout with 25 positions and a pitch of .156 inches, ensuring optimal connectivity. The Copper Alloy contact material guarantees efficient signal transmission, while its 3A amperage rating makes it suitable for various applications. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for demanding environments. Upgrade your connectivity solutions today with this reliable and versatile Card Edge Connector.