833-025-542-602

Heilind Number:EDA833-025-542-602
Manufacturer:EDAC
Manufacturer Number:833-025-542-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-025-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-025-542-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row configuration with 25 positions, ensuring optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, made of Copper Alloy, facilitates efficient power transmission with a maximum amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved within your circuit. Its straight mount orientation offers ease of installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Elevate your PCB assembly with this essential component, perfect for applications in various industries.