833-025-542-604

Heilind Number:EDA833-025-542-604
Manufacturer:EDAC
Manufacturer Number:833-025-542-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-025-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-025-542-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also guarantees reliable power transmission, supporting an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting functionality. With a single row design and 25 contact positions, it offers seamless integration for your circuit boards. The copper alloy contact material and .156-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for efficient signal routing. Perfect for straight mounting orientation, it can withstand extreme temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.