833-025-542-608

Heilind Number:EDA833-025-542-608
Manufacturer:EDAC
Manufacturer Number:833-025-542-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-025-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-025-542-608

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row configuration, it boasts 25 positions for efficient data transmission. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Its .156-inch pitch and .2-inch row spacing offer precise alignment on the PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Whether for power or signal transfer, its 3A amperage rating guarantees optimal performance. Perfect for board-to-board connections, this component is a must-have in your electronic assembly arsenal.