833-025-558-101

Heilind Number:EDA833-025-558-101
Manufacturer:EDAC
Manufacturer Number:833-025-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-025-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-025-558-101

Detailed Description

Enhance your PCB connectivity with our green Card Edge Connector. Designed for seamless integration, this connector features a single row with 25 positions, offering optimal functionality for your electronic projects. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in various environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's ideal for demanding applications. The right-angle mount orientation and .156-inch pitch facilitate easy installation, while the .2-inch row spacing allows for efficient PCB layout. Trust in this connector for efficient board-to-board connections, a must-have in any electronic setup.