833-025-558-103

Heilind Number:EDA833-025-558-103
Manufacturer:EDAC
Manufacturer Number:833-025-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-025-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-025-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for precision and durability, it boasts a contact material of Copper Alloy for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in harsh environments. With a single row configuration and a compact pitch of .156 inches, it offers seamless integration into your circuit board setup. Featuring 25 positions and a robust amperage rating of 3A, it's perfect for a wide range of applications. The right-angle mount orientation allows for efficient space utilization, while the wide operating temperature range of -40 to 105°C ensures consistent performance in diverse conditions. Elevate your connector game with this essential component.