833-025-558-104

Heilind Number:EDA833-025-558-104
Manufacturer:EDAC
Manufacturer Number:833-025-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-025-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-025-558-104

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a single row layout with 25 positions, allowing for efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment while the right angle mount orientation facilitates easy installation. Operable in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in electronics and telecommunications. Elevate your design with this essential component.