833-025-558-112

Heilind Number:EDA833-025-558-112
Manufacturer:EDAC
Manufacturer Number:833-025-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-025-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-025-558-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a vibrant green color that stands out for easy identification. With an amperage rating of 3 A, it ensures reliable power transmission while its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. The contact material, made of Copper Alloy, offers excellent conductivity. Boasting a single row configuration with 25 positions and a .156-inch pitch, it facilitates efficient signal transfer. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C add versatility to its usage. Ideal for various applications, this connector is a must-have in your electronic components inventory.