833-025-558-602

Heilind Number:EDA833-025-558-602
Manufacturer:EDAC
Manufacturer Number:833-025-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-025-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-025-558-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. With a right angle mount orientation, it offers convenience while optimizing space. The copper alloy contact material guarantees efficient power transmission, while the green color adds a touch of visual distinction. Featuring a single row layout with 25 positions, it allows for precise and secure connections. With a pitch of .156 inches and row spacing of .2 inches, it offers compatibility with a wide range of devices. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and demanding environments. Trust in its 3A amperage rating and robust construction for consistent performance. Elevate your design with this essential component.