833-025-558-603

Heilind Number:EDA833-025-558-603
Manufacturer:EDAC
Manufacturer Number:833-025-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-025-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-025-558-603

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek green. Designed for efficiency, this connector boasts a single row with 25 positions, perfect for streamlined setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance. With a contact pitch of .156 inches and row spacing of .2 inches, precise connections are guaranteed. Its right-angle mount orientation offers versatility, while a high amperage rating of 3A ensures robust power transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Explore our range of connectors for seamless board-to-board PCB integration.