833-025-558-604

Heilind Number:EDA833-025-558-604
Manufacturer:EDAC
Manufacturer Number:833-025-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-025-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-025-558-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a sleek green finish. Designed for optimal power transmission, this connector features a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 25 positions, it offers seamless integration for your circuit boards. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing guarantee secure connections, while the Right Angle mount orientation adds versatility to your design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for professional-grade PCB assemblies. Elevate your electronics with this essential component, perfect for various applications in the Products, Connectors, and PCB Connectors categories.