833-025-558-607

Heilind Number:EDA833-025-558-607
Manufacturer:EDAC
Manufacturer Number:833-025-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-025-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-025-558-607

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration in electronic assemblies, this connector boasts a vibrant Green color and a single row configuration, making it a sleek and efficient choice for your design needs. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission in various applications. Featuring 25 positions and a .156-inch pitch, it offers ample connectivity options with precise signal transmission. Crafted with Copper Alloy contacts and operating smoothly at temperatures ranging from -40 to 105°C, this connector guarantees durability and performance in demanding environments. Its right angle mount orientation and .2-inch row spacing provide versatility in installation, while its compliance with industry standards ensures quality and reliability. Elevate your PCB design with this essential component, perfect for Board to Board connections.