833-025-559-102

Heilind Number:EDA833-025-559-102
Manufacturer:EDAC
Manufacturer Number:833-025-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-025-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-025-559-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek green design, it offers seamless integration with a 1-row PCB layout, with 25 copper alloy contact positions ensuring reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while its right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for maintaining efficient communication pathways on your circuit boards.