833-025-559-103

Heilind Number:EDA833-025-559-103
Manufacturer:EDAC
Manufacturer Number:833-025-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-025-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-025-559-103

Detailed Description

Ensure seamless connectivity with our Card Edge Connector, a vital component for your PCB assembly needs. Designed for high performance, it features a single row configuration with 25 positions, ideal for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless during installation. Its right-angle mount orientation offers flexibility in placement, while its operating temperature range of -40 to 105°C ensures stability under varying conditions. Trust in this connector for secure and efficient board-to-board PCB connections in your projects.