833-025-559-107

Heilind Number:EDA833-025-559-107
Manufacturer:EDAC
Manufacturer Number:833-025-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-025-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-025-559-107

Detailed Description

Enhance your connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and offers a reliable Amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures long-lasting performance in various environments. With a single row design and 25 positions, it provides ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Its Right Angle mount orientation allows for flexible installation, and the wide operating temperature range of -40 to 105 °C ensures reliability in extreme conditions. Ideal for a range of applications, this Card Edge Connector is a must-have for your connectivity needs.