833-025-559-108

Heilind Number:EDA833-025-559-108
Manufacturer:EDAC
Manufacturer Number:833-025-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-025-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-025-559-108

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also delivers exceptional functionality. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector ensures reliable power transmission. Boasting a single row design with 25 positions and a pitch of .156 inches, it offers seamless integration for your PCB setup. The right-angle mount orientation enables easy installation in tight spaces, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance even in harsh environments. Upgrade your connectivity solutions with this essential component.