833-026-500-201

Heilind Number:EDA833-026-500-201
Manufacturer:EDAC
Manufacturer Number:833-026-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-500-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, it seamlessly integrates into your PCB assembly for reliable power transmission. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity in operation. The connector's dual-row design accommodates 26 positions, ensuring ample connectivity options. Precisely engineered with Copper Alloy contacts, it offers optimal conductivity while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connections with this essential component.