833-026-520-101

Heilind Number:EDA833-026-520-101
Manufacturer:EDAC
Manufacturer Number:833-026-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-520-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and reliability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its single-row configuration, with a pitch of .156 inches and 26 positions, allows for seamless board-to-board connections. Crafted with copper alloy contacts, it guarantees optimal conductivity and longevity. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 105°C, making it ideal for use in diverse environments.Upgrade your connectivity solutions with this essential component.