833-026-520-103

Heilind Number:EDA833-026-520-103
Manufacturer:EDAC
Manufacturer Number:833-026-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-520-103

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Its sleek design, featuring a vibrant green color, adds a touch of style to your PCB connections. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a single row layout and 26 positions, it offers seamless integration into your circuitry. The .156-inch pitch and .2-inch row spacing provide optimal signal routing efficiency. Built for versatility, this connector supports straight mount orientation, making installation a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in any environment. Upgrade your device's connectivity with this essential component.